Similar
Similar

BZW04-28BRL | |
|---|---|
DigiKey Part Number | BZW04-28BRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-28BRL |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 255pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-28B | STMicroelectronics | 755 | 497-16153-1-ND | 0,73000 € | Direct |
| P4KE33CA | Littelfuse Inc. | 1.322 | P4KE33CACT-ND | 0,63000 € | Similar |
| P6KE33CA | Littelfuse Inc. | 35.681 | P6KE33CALFCT-ND | 0,65000 € | Similar |
| P6KE33CA-B | Littelfuse Inc. | 0 | P6KE33CA-B-ND | 0,54000 € | Similar |
| P6KE43CA-G | Comchip Technology | 0 | 641-P6KE43CA-GTB-ND | 0,14109 € | Similar |





