BZW04-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.619
Unit Price: 0,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14166 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.619
Unit Price: 0,34000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.334
Unit Price: 0,35000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.629
Unit Price: 0,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14864 €
Datasheet
41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-26

DigiKey Part Number
BZW04-26-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-26
Description
TVS DIODE 25.6VWM 41.5V DO204AC
Customer Reference
Detailed Description
41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
9.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
575pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes