BZW04-23B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 542
Unit Price: 0,63000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,17450 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.814
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14109 €
Datasheet
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-23B

DigiKey Part Number
BZW04-23B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-23B
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-23B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
312.5pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
23.1V
Supplier Device Package
Voltage - Breakdown (Min)
25.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
37.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE27CALittelfuse Inc.54218-P4KE27CACT-ND0,63000 €Direct
P4KE27CA-BLittelfuse Inc.0P4KE27CA-B-ND0,17450 €Similar
P6KE27CALittelfuse Inc.3.814P6KE27CALFCT-ND0,54000 €Similar
P6KE27CA-BLittelfuse Inc.0P6KE27CA-B-ND0,54000 €Similar
P6KE27CA-GComchip Technology0P6KE27CA-G-ND0,14109 €Similar
Obsolete
This product is no longer manufactured. View Substitutes