BZW04-213RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.989
Unit Price: 0,72000 €
Datasheet
344V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-213RL

DigiKey Part Number
BZW04-213RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-213RL
Description
TVS DIODE 231VWM 344VC DO204AC
Customer Reference
Detailed Description
344V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
100pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
231V
Supplier Device Package
Voltage - Breakdown (Min)
237V
Base Product Number
Voltage - Clamping (Max) @ Ipp
344V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE250ALittelfuse Inc.4.98918-P4KE250ACT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes