Similar

BYW99P-200 | |
|---|---|
DigiKey Part Number | 497-2691-5-ND |
Manufacturer | |
Manufacturer Product Number | BYW99P-200 |
Description | DIODE ARRAY GP 200V 15A SOT-93 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-218-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-218-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-93 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH2002CT | STMicroelectronics | 1.417 | 497-3547-5-ND | 1,58000 € | Similar |


