
BYW77PI-200RG | |
|---|---|
DigiKey Part Number | 497-3808-5-ND |
Manufacturer | |
Manufacturer Product Number | BYW77PI-200RG |
Description | DIODE STANDARD 200V 25A DOP3I |
Customer Reference | |
Detailed Description | Diode 200 V 25A Through Hole DOP3I |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DOP3I |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 40 A | Base Product Number |

