Similar



BYW77G-200-TR | |
|---|---|
DigiKey Part Number | BYW77G-200-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYW77G-200-TR |
Description | DIODE STANDARD 200V 25A D2PAK |
Customer Reference | |
Detailed Description | Diode 200 V 25A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 25 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3002G-TR | STMicroelectronics | 1.966 | 497-5319-1-ND | 2,54000 € | Similar |


