BYW4200B-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.901
Unit Price: 0,24000 €
Datasheet
Diode 200 V 4A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW4200B-TR

DigiKey Part Number
BYW4200B-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYW4200B-TR
Description
DIODE STANDARD 200V 4A DPAK
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes