
BUX87 | |
|---|---|
DigiKey Part Number | 497-12757-5-ND |
Manufacturer | |
Manufacturer Product Number | BUX87 |
Description | TRANS NPN 450V 0.5A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 500 mA 20MHz 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUX87 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 40mA, 5V |
Mfr | Power - Max 40 W |
Packaging Tube | Frequency - Transition 20MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 20mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 50 | 1,27800 € | 63,90 € |
| 100 | 1,15130 € | 115,13 € |
| 500 | 0,92904 € | 464,52 € |
| 1.000 | 0,85759 € | 857,59 € |
| 2.000 | 0,79754 € | 1.595,08 € |
| 5.000 | 0,73260 € | 3.663,00 € |
| 10.000 | 0,72962 € | 7.296,20 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


