
BUX48A | |
|---|---|
DigiKey Part Number | 497-6684-ND |
Manufacturer | |
Manufacturer Product Number | BUX48A |
Description | TRANS NPN 450V 15A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 15 A 175 W Chassis Mount TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUX48A Models |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | Power - Max 175 W |
Packaging Tray | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Transistor Type | Package / Case TO-204AA, TO-3 |
Current - Collector (Ic) (Max) 15 A | Supplier Device Package TO-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 5V @ 2.4A, 12A |

