
BUX348 | |
|---|---|
DigiKey Part Number | 497-12036-5-ND |
Manufacturer | |
Manufacturer Product Number | BUX348 |
Description | TRANS NPN 450V 45A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 45 A 300 W Through Hole TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUX348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 45 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 6A, 30A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 300 W | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |

