
BUX10 | |
|---|---|
DigiKey Part Number | 497-7218-ND |
Manufacturer | |
Manufacturer Product Number | BUX10 |
Description | TRANS NPN 125V 25A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 125 V 25 A 8MHz 150 W Chassis Mount TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | BUX10 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10A, 2V |
Mfr | Power - Max 150 W |
Packaging Bag | Frequency - Transition 8MHz |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 125 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 2A, 20A | Base Product Number |
Current - Collector Cutoff (Max) 1.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ15001G | onsemi | 647 | MJ15001GOS-ND | 7,75000 € | Similar |


