Image for BUW48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUW48

DigiKey Part Number
BUW48-ND
Manufacturer
Manufacturer Product Number
BUW48
Description
TRANS NPN 60V 30A TO-218-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 30 A 8MHz 150 W Through Hole TO-218-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.4V @ 4A, 40A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
150 W
Frequency - Transition
8MHz
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
TO-218-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.