Bipolar (BJT) Transistor NPN 450 V 30 A 150 W Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUV98AV

DigiKey Part Number
497-7217-5-ND
Manufacturer
Manufacturer Product Number
BUV98AV
Description
TRANS NPN 450V 30A ISOTOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 30 A 150 W Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
450 V
Vce Saturation (Max) @ Ib, Ic
5V @ 5A, 24A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
9 @ 24A, 5V
Power - Max
150 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.