Bipolar (BJT) Transistor NPN 90 V 10 A 85 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUV26

DigiKey Part Number
497-7215-5-ND
Manufacturer
Manufacturer Product Number
BUV26
Description
TRANS NPN 90V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 10 A 85 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1.2A, 12A
Mfr
Power - Max
85 W
Packaging
Tube
Operating Temperature
175°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-220-3
Current - Collector (Ic) (Max)
10 A
Supplier Device Package
TO-220
Voltage - Collector Emitter Breakdown (Max)
90 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.