BUT70W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 376
Unit Price: 12,40000 €
Datasheet
Bipolar (BJT) Transistor NPN 125 V 32 A 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT70W

DigiKey Part Number
497-7213-5-ND
Manufacturer
Manufacturer Product Number
BUT70W
Description
TRANS NPN 125V 32A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 32 A 200 W Through Hole TO-247-3
EDA/CAD Models
BUT70W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
900mV @ 7A, 70A
Mfr
Power - Max
200 W
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
32 A
Supplier Device Package
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUTW92STMicroelectronics376497-12117-ND12,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes