Similar
Similar
Similar

BUT11A | |
|---|---|
DigiKey Part Number | 497-12152-ND |
Manufacturer | |
Manufacturer Product Number | BUT11A |
Description | TRANS NPN 450V 5A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 5 A 83 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUT11A Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 500mA, 5V |
Packaging Tube | Power - Max 83 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 2.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE18004G | onsemi | 948 | MJE18004GOS-ND | 1,80000 € | Direct |
| BUJ103A,127 | WeEn Semiconductors | 0 | BUJ103A,127-ND | 0,32145 € | Similar |
| BUJ302A,127 | WeEn Semiconductors | 0 | 1740-1274-ND | 0,31674 € | Similar |
| FJP5555TU | onsemi | 782 | FJP5555TU-ND | 1,40000 € | Similar |
| PHD13005,127 | WeEn Semiconductors | 0 | 1740-1196-ND | 0,19515 € | Similar |




