
BUR51 | |
|---|---|
DigiKey Part Number | 497-2633-5-ND |
Manufacturer | |
Manufacturer Product Number | BUR51 |
Description | TRANS NPN 200V 60A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 60 A 16MHz 350 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V |
Mfr | Power - Max 350 W |
Packaging Tube | Frequency - Transition 16MHz |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 60 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 5A, 50A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ15022G | onsemi | 393 | MJ15022GOS-ND | 7,73000 € | Similar |


