Similar
Similar

BULB742C-1 | |
|---|---|
DigiKey Part Number | 497-12456-5-ND |
Manufacturer | |
Manufacturer Product Number | BULB742C-1 |
Description | TRANS NPN 400V 4A I2PAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 800mA, 3V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-262 (I2PAK) |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJP3305H1TU | onsemi | 242 | FJP3305H1TU-ND | 1,60000 € | Similar |
| FJP3305H2TU | onsemi | 1.657 | FJP3305H2TU-ND | 1,64000 € | Similar |


