
BULB7216-1 | |
|---|---|
DigiKey Part Number | BULB7216-1-ND |
Manufacturer | |
Manufacturer Product Number | BULB7216-1 |
Description | TRANS NPN 700V 3A I2PAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 3 A 80 W Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4 @ 2A, 5V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 (I2PAK) | |
Base Product Number |

