


BULB39D-1 | |
|---|---|
DigiKey Part Number | BULB39D-1-ND |
Manufacturer | |
Manufacturer Product Number | BULB39D-1 |
Description | TRANS NPN 450V 4A D2PAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 4 A 70 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10mA, 5V |
Packaging Tube | Power - Max 70 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Collector Emitter Breakdown (Max) 450 V | Supplier Device Package D2PAK |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 500mA, 2.5A | Base Product Number |

