Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BULB128-1

DigiKey Part Number
497-12150-ND
Manufacturer
Manufacturer Product Number
BULB128-1
Description
TRANS NPN 400V 4A TO-262
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
14 @ 2A, 5V
Packaging
Tube
Power - Max
70 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-262
Vce Saturation (Max) @ Ib, Ic
500mV @ 1A, 4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.