BUL903ED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 244
Unit Price: 1,62000 €
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: 1,42000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 5 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL903ED

DigiKey Part Number
497-6683-5-ND
Manufacturer
Manufacturer Product Number
BUL903ED
Description
TRANS NPN 400V 5A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 70 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 150mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 500mA, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes