BUL741FP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 880
Unit Price: 1,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 2.5 A 30 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL741FP

DigiKey Part Number
497-12454-5-ND
Manufacturer
Manufacturer Product Number
BUL741FP
Description
TRANS NPN 400V 2.5A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 2.5 A 30 W Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 450mA, 3V
Packaging
Tube
Power - Max
30 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2.5 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-220FP
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUL741STMicroelectronics880497-BUL741-ND1,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes