Similar
Similar
Similar

BUL59 | |
|---|---|
DigiKey Part Number | BUL59-ND |
Manufacturer | |
Manufacturer Product Number | BUL59 |
Description | TRANS NPN 400V 8A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 8 A 90 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 5A, 5V |
Packaging Tube | Power - Max 90 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUL743 | STMicroelectronics | 840 | 497-12455-5-ND | 2,92000 € | Similar |
| BUJ105A,127 | WeEn Semiconductors | 0 | 1740-1419-ND | 0,38009 € | Similar |
| FJP13007H2TU | onsemi | 1.145 | FJP13007H2TU-ND | 2,19000 € | Similar |
| FJP13009TU | onsemi | 1.499 | FJP13009TU-ND | 2,41000 € | Similar |
| MJE13007G | onsemi | 5.648 | MJE13007GOS-ND | 2,28000 € | Similar |





