Bipolar (BJT) Transistor NPN 800 V 6 A 110 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUL416

DigiKey Part Number
497-6681-5-ND
Manufacturer
Manufacturer Product Number
BUL416
Description
TRANS NPN 800V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 800 V 6 A 110 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BUL416 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
800 V
Vce Saturation (Max) @ Ib, Ic
3V @ 1.33A, 4A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 700mA, 5V
Power - Max
110 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.