Similar

BUL1403ED | |
|---|---|
DigiKey Part Number | BUL1403ED-ND |
Manufacturer | |
Manufacturer Product Number | BUL1403ED |
Description | TRANS NPN 650V 3A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 650 V 3 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BUL1403ED Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 400mA, 3V |
Packaging Tube | Power - Max 80 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC5603DTU | onsemi | 1.301 | KSC5603DTU-ND | 1,89000 € | Similar |


