Bipolar (BJT) Transistor NPN 450 V 80 A 270 W Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF460AV

DigiKey Part Number
BUF460AV-ND
Manufacturer
Manufacturer Product Number
BUF460AV
Description
TRANS NPN 450V 80A ISOTOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 80 A 270 W Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
200µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 60A, 5V
Packaging
Tube
Power - Max
270 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
80 A
Package / Case
ISOTOP
Voltage - Collector Emitter Breakdown (Max)
450 V
Supplier Device Package
ISOTOP
Vce Saturation (Max) @ Ib, Ic
500mV @ 12A, 60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.