
BUF420M | |
|---|---|
DigiKey Part Number | 497-4086-5-ND |
Manufacturer | |
Manufacturer Product Number | BUF420M |
Description | TRANS NPN 450V 30A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 30 A 275 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 4A, 20A |
Mfr | Power - Max 275 W |
Packaging Tube | Operating Temperature 200°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-204AA, TO-3 |
Current - Collector (Ic) (Max) 30 A | Supplier Device Package TO-3 |
Voltage - Collector Emitter Breakdown (Max) 450 V | Base Product Number |

