BUF410A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 866
Unit Price: 8,80000 €
Datasheet
Bipolar (BJT) Transistor NPN 450 V 15 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF410A

DigiKey Part Number
497-7200-5-ND
Manufacturer
Manufacturer Product Number
BUF410A
Description
TRANS NPN 450V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 15 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
500mV @ 2A, 10A
Mfr
Power - Max
125 W
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
15 A
Supplier Device Package
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
450 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUF420AWSTMicroelectronics866497-4085-5-ND8,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes