
BU941ZT | |
|---|---|
DigiKey Part Number | 497-2740-5-ND |
Manufacturer | |
Manufacturer Product Number | BU941ZT |
Description | TRANS NPN DARL 350V 15A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 15 A 150 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BU941ZT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 5A, 10V |
Mfr | Power - Max 150 W |
Packaging Tube | Operating Temperature 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 250mA, 10A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |


