
BU931 | |
|---|---|
DigiKey Part Number | BU931-ND |
Manufacturer | |
Manufacturer Product Number | BU931 |
Description | TRANS NPN DARL 400V 15A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 400 V 15 A 175 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 5A, 10V |
Packaging Bulk | Power - Max 175 W |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 250mA, 10A | Base Product Number |

