
BU808DFI | |
|---|---|
DigiKey Part Number | BU808DFI-ND |
Manufacturer | |
Manufacturer Product Number | BU808DFI |
Description | TRANS NPN DARL 700V ISOWATT218 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 700 V 8 A 52 W Through Hole ISOWATT-218 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 400µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5A, 5V |
Packaging Tube | Power - Max 52 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case ISOWATT-218-3 |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package ISOWATT-218 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500mA, 5A | Base Product Number |

