Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 150 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU208A

DigiKey Part Number
497-2412-ND
Manufacturer
Manufacturer Product Number
BU208A
Description
TRANS NPN 700V 8A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 150 W Chassis Mount TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
1V @ 2A, 4.5A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
150 W
Frequency - Transition
7MHz
Operating Temperature
175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.