
BTW69-800RG | |
|---|---|
DigiKey Part Number | 497-7194-5-ND |
Manufacturer | |
Manufacturer Product Number | BTW69-800RG |
Description | SCR 800V 50A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 50 A Standard Recovery Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTW69-800RG Models |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 580A, 610A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 80 mA | Package / Case TOP-3 |
Voltage - On State (Vtm) (Max) 1.9 V | Supplier Device Package TOP3 |
Current - On State (It (AV)) (Max) 32 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 30 | 3,48967 € | 104,69 € |
| 120 | 2,91717 € | 350,06 € |
| 510 | 2,49753 € | 1.273,74 € |
| 1.020 | 2,35453 € | 2.401,62 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,24710 € |


