
BTW67-200 | |
|---|---|
DigiKey Part Number | BTW67-200-ND |
Manufacturer | |
Manufacturer Product Number | BTW67-200 |
Description | SCR 200V 50A RD91 |
Customer Reference | |
Detailed Description | SCR 200 V 50 A Standard Recovery Chassis Mount RD91 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 580A, 610A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 200 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Chassis Mount |
Current - Gate Trigger (Igt) (Max) 80 mA | Package / Case RD-91 |
Voltage - On State (Vtm) (Max) 1.9 V | Supplier Device Package RD91 |
Current - On State (It (AV)) (Max) 32 A | Base Product Number |
Current - On State (It (RMS)) (Max) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4065JTP | Littelfuse Inc. | 42 | S4065JTP-ND | 8,57000 € | Similar |


