
BTB24-600BWRG | |
|---|---|
DigiKey Part Number | 497-2426-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-600BWRG |
Description | TRIAC ALTERNISTOR 600V 25A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB24-600BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 0,98160 € | 49,08 € |
| 100 | 0,88100 € | 88,10 € |
| 500 | 0,70466 € | 352,33 € |
| 1.000 | 0,64795 € | 647,95 € |
| 2.000 | 0,60028 € | 1.200,56 € |
| 5.000 | 0,56111 € | 2.805,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

