Parametric Equivalent
Similar
Parametric Equivalent

BTB16-600CRG | |
|---|---|
DigiKey Part Number | 497-3397-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-600CRG |
Description | TRIAC 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-600CRG Models |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA16-600CRG | STMicroelectronics | 6.141 | 497-3388-5-ND | 1,82000 € | Parametric Equivalent |
| BT139-600E,127 | WeEn Semiconductors | 3.403 | 1740-1049-ND | 1,48000 € | Similar |
| Q6006RH3 | Littelfuse Inc. | 0 | Q6006RH3-ND | 0,00000 € | Similar |
| Q6015R5 | Littelfuse Inc. | 0 | F7170-ND | 0,00000 € | Similar |
| Q6015R5TP | Littelfuse Inc. | 705 | F7285-ND | 3,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42522 € | 850,44 € |
| Unit Price without VAT: | 0,42522 € |
|---|---|
| Unit Price with VAT: | 0,50601 € |






