Similar
Similar

BTB12-700CRG | |
|---|---|
DigiKey Part Number | BTB12-700CRG-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-700CRG |
Description | TRIAC 700V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT138-800E,127 | WeEn Semiconductors | 2.982 | 1740-1044-ND | 1,45000 € | Similar |
| BT138-800G,127 | WeEn Semiconductors | 0 | 1740-1045-ND | 0,41333 € | Similar |


