TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB12-600TWRG

DigiKey Part Number
497-12448-5-ND
Manufacturer
Manufacturer Product Number
BTB12-600TWRG
Description
TRIAC SENS GATE 600V 12A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB12-600TWRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,04000 €2,04 €
500,99100 €49,55 €
1000,88900 €88,90 €
5000,70998 €354,99 €
1.0000,65243 €652,43 €
2.0000,60404 €1.208,08 €
5.0000,55170 €2.758,50 €
10.0000,53437 €5.343,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €