TRIAC Standard 600 V 10 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB10-600CRG

DigiKey Part Number
497-3394-5-ND
Manufacturer
Manufacturer Product Number
BTB10-600CRG
Description
TRIAC 600V 10A TO220
Customer Reference
Detailed Description
TRIAC Standard 600 V 10 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
25 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA10-600CRGSTMicroelectronics2.611497-7185-5-ND1,46000 €Direct
BTB12-600CRGSTMicroelectronics373497-3395-5-ND1,33000 €Similar
Q6010R4TPLittelfuse Inc.0Q6010R4TP-ND1,56957 €Direct
2N6344AGLittelfuse Inc.9582N6344AGOS-ND2,29000 €Similar
2N6344GLittelfuse Inc.9082N6344GOS-ND2,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

4.295In Stock
Chip Outpost