
BTB08-600SRG | |
|---|---|
DigiKey Part Number | 497-BTB08-600SRG-ND |
Manufacturer | |
Manufacturer Product Number | BTB08-600SRG |
Description | TRIAC SENS GATE 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB08-600SRG Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT137-600D,127 | WeEn Semiconductors | 8.323 | 1740-1027-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 0,91000 € | 45,50 € |
| 100 | 0,81520 € | 81,52 € |
| 500 | 0,64900 € | 324,50 € |
| 1.000 | 0,59553 € | 595,53 € |
| 2.000 | 0,55058 € | 1.101,16 € |
| 5.000 | 0,50195 € | 2.509,75 € |
| 10.000 | 0,48019 € | 4.801,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

