BTB08-400TWRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78272 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB08-400TWRG

DigiKey Part Number
BTB08-400TWRG-ND
Manufacturer
Manufacturer Product Number
BTB08-400TWRG
Description
TRIAC SENS GATE 400V 8A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB08-400TWRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes