BTB08-400CRG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 501
Unit Price: 1,03000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78272 €
Datasheet
TRIAC Standard 400 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB08-400CRG

DigiKey Part Number
497-6673-5-ND
Manufacturer
Manufacturer Product Number
BTB08-400CRG
Description
TRIAC 400V 8A TO220
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB08-400CRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes