
BTB06-600TWRG | |
|---|---|
DigiKey Part Number | 497-16151-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB06-600TWRG |
Description | TRIAC SENS GATE 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB06-600TWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 50 | 0,89100 € | 44,55 € |
| 100 | 0,79810 € | 79,81 € |
| 500 | 0,63474 € | 317,37 € |
| 1.000 | 0,58222 € | 582,22 € |
| 2.000 | 0,53807 € | 1.076,14 € |
| 5.000 | 0,49029 € | 2.451,45 € |
| 10.000 | 0,46745 € | 4.674,50 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

