BTA40-400B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.334
Unit Price: 9,15000 €
Datasheet
TRIAC Standard 400 V 40 A Chassis Mount RD91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA40-400B

DigiKey Part Number
BTA40-400B-ND
Manufacturer
Manufacturer Product Number
BTA40-400B
Description
TRIAC 400V 40A RD91
Customer Reference
Detailed Description
TRIAC Standard 400 V 40 A Chassis Mount RD91
Datasheet
 Datasheet
EDA/CAD Models
BTA40-400B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
80 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Chassis Mount
Voltage - Off State
400 V
Package / Case
RD91-3 (Insulated)
Current - On State (It (RMS)) (Max)
40 A
Supplier Device Package
RD91
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 420A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA40-600BSTMicroelectronics2.334497-2417-5-ND9,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes