BTA26-800CWRG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 450
Unit Price: 4,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 225
Unit Price: 9,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 400
Unit Price: 11,40000 €
Datasheet
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA26-800CWRG

DigiKey Part Number
497-4173-5-ND
Manufacturer
Manufacturer Product Number
BTA26-800CWRG
Description
TRIAC ALTERNISTOR 800V 25A TOP3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTA26-800CWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TOP-3 Insulated
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TOP3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST26Z-800CWSMC Diode Solutions4501655-2255-ND4,29000 €Direct
Q8025K6TPLittelfuse Inc.225Q8025K6TP-ND9,15000 €Similar
Q8040K7TPLittelfuse Inc.400Q8040K7TP-ND11,40000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,71000 €3,71 €
302,04733 €61,42 €
1201,67983 €201,58 €
5101,41018 €719,19 €
1.0201,31173 €1.337,96 €
2.0101,23063 €2.473,57 €
5.0101,21419 €6.083,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €