BTA26-600BW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 586
Unit Price: 4,21000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 227
Unit Price: 8,00000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TOP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA26-600BW

DigiKey Part Number
497-3126-ND
Manufacturer
Manufacturer Product Number
BTA26-600BW
Description
TRIAC ALTERNISTOR 600V 25A TOP3
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TOP3
Datasheet
 Datasheet
EDA/CAD Models
BTA26-600BW Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TOP-3 Insulated
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TOP3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA26-600BWRGSTMicroelectronics586497-4170-5-ND4,21000 €Direct
Q6025K6TPLittelfuse Inc.227Q6025K6TP-ND8,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes