Direct

BTA25-700B | |
|---|---|
DigiKey Part Number | 497-6669-ND |
Manufacturer | |
Manufacturer Product Number | BTA25-700B |
Description | TRIAC 700V 25A RD91 |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 25 A Chassis Mount RD91 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 80 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Chassis Mount |
Voltage - Off State 700 V | Package / Case RD91-3 (Insulated) |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package RD91 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 260A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA25-800B | STMicroelectronics | 0 | 497-19584-ND | 7,69000 € | Direct |


