TRIAC Alternistor - Snubberless 700 V 25 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA24-700BWRG

DigiKey Part Number
BTA24-700BWRG-ND
Manufacturer
Manufacturer Product Number
BTA24-700BWRG
Description
TRIAC ALTERNISTOR 700V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 700 V 25 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 260A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
75 mA
Configuration
Single
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.